Cart

DMN1150UFB-7B

DIODES INC

N-CH 12V 1,41A 150mOhm at 4,5V
Supplier: Diodes Incorporated
Matchcode: DMN1150UFB-7B
Rutronik No.: TMOSS6737
Unit Pack: 10000
MOQ: 10000
package: DFN1006-3
Packaging: REEL
On request
0.0607 $
607.00 $

Prices

10,000 0.0607 $
20,000 0.0572 $
30,000 0.0538 $
40,000 0.0486 $
50,000 0.0468 $

Parameter

Configuartion
N-CH
V(DS)
12 V
I(D)at Tc=25°C
1.41 A
Package
DFN1006-3
Q(g)
1.5 nC
P(tot)
0.5 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?