Cart

DMN10H170SFG-7

DIODES INC

N-CH 100V 2,9A 122mOhm
Supplier: Diodes Incorporated
Matchcode: DMN10H170SFG-7
Rutronik No.: TMOS1156
Unit Pack: 2000
MOQ: 2000
package: PWDI3333-8
Packaging: REEL
On request
0.194 $
388.00 $

Prices

2,000 0.194 $
4,000 0.1835 $
6,000 0.1724 $
8,000 0.1557 $
10,000 0.1502 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
2.9 A
RDS(on)at 10V
122 mOhm
Package
PWDI3333-8
Q(g)
14.9 nC
P(tot)
0.94 W
R(thJC)
7 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?