Cart

DMMT5401-7-F

DIODES INC DMMT5401-7-F

image shown is a representation only

DIODES INC

PNP PNP MATCHED TRAN.160V SOT26
Supplier: Diodes Incorporated
Matchcode: DMMT5401
Rutronik No.: TDSTD8125
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.1685 $
505.50 $

Prices

3,000 0.1685 $
6,000 0.1568 $
9,000 0.1492 $
12,000 0.1349 $
15,000 0.1239 $

Parameter

Package
SOT26
Polarisation
PNP/PNP
I(C)
0.2 A
V(CEO)
160 V
Current gain
80
P(tot)
0.3 W
V(CBO)
180 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?