DMMT3906-7-F
image shown is a representation only
PNP/PNP MATCHED TRANS.40V SOT26
Supplier: DIODES INC
Matchcode: DMMT3906
Rutronik No.: TDSTD8712
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
Parameter
- Package
- SOT26
- Polarisation
- PNP/PNP
- I(C)
- 0.2 A
- V(CEO)
- 40 V
- Current gain
- 60
- P(tot)
- 0.225 W
- V(CBO)
- 40 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks