Cart

DMJ7N70SK3-13

DIODES INC DMJ7N70SK3-13

image shown is a representation only

DIODES INC

N-CH 700V 1250mOhm 3,9A TO252
Supplier: Diodes Incorporated
Matchcode: DMJ7N70SK3-13
Rutronik No.: TMOS2228
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.8069 $
2,017.25 $

Prices

2,500 0.8069 $
5,000 0.7608 $
7,500 0.6455 $

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
3.9 A
RDS(on)at 10V
1.25 mOhm
Package
TO252
Q(g)
13.9 nC
P(tot)
28 W
R(thJC)
2.1 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?