Cart

DMJ70H601SK3-13

DIODES INC DMJ70H601SK3-13

image shown is a representation only

DIODES INC

N-CH 700V 600mOhm 8A TO252
Supplier: Diodes Incorporated
Matchcode: DMJ70H601SK3-13
Rutronik No.: TMOS2227
Unit Pack: 75
MOQ: 75
package: TO252
Packaging: TUBE
On request
0.8015 $
60.11 $

Prices

75 0.8015 $
150 0.7557 $
300 0.7099 $
450 0.6412 $
825 0.6183 $

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
600 mOhm
Package
TO252
Q(g)
20.9 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?