- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
H-Bridge MOS 30V 6A 25mOhm SO-8
Supplier:
DIODES INC
Matchcode:
DMHC3025LSD-13
Rutronik No.:
TMOSP11555
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
6 A
- RDS(on)at 10V
-
25 mOhm
- Q(g)
-
5.4 nC
- P(tot)
-
1.5 W
- R(thJC)
-
14.5 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
H-Bridge
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CMOS 30V 6A 47mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
H-Br 30V 2A 335mOhm SM-8
package:
SM-8
Packaging:
REEL
H-Br 60V 2A 1080mOhm SM-8
package:
SM-8
Packaging:
REEL
CMOS 30V 4/-3A 50/100mOhm
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 6.5/-4.9A 29/58mOhm
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 3.5/-2.3A 100/250mOhm
package:
SO-8
Packaging:
REEL
Best Choice
N/P-CH 30V 15A 25mOhm...
package:
PwDI3x3
Packaging:
REEL
N/P-CH 30V SO-8
package:
SO-8
Packaging:
REEL
H-Br 30V 4A 88mOhm SO-8
package:
SO-8
Packaging:
REEL
CMOS 30V 4/-3.7A 65/140mOhm
package:
CF1206-8
Packaging:
REEL
Previous
Next