Cart

DMG8N65SCT

DIODES INC DMG8N65SCT

image shown is a representation only

DIODES INC

N-CH 650V 8A 1,3mOhm TO220AB
Supplier: Diodes Incorporated
Matchcode: DMG8N65SCT
Rutronik No.: TMOS1695
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
On request
0.7811 $
39.06 $

Prices

50 0.7811 $
100 0.7365 $
200 0.6919 $
350 0.6249 $
700 0.6026 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
1300 mOhm
Package
TO220
Q(g)
30 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?