Cart

DMG7430LFG-7

DIODES INC

N-CH 30V 10,5A 11mOhm PWDI3333
Supplier: Diodes Incorporated
Matchcode: DMG7430LFG-7
Rutronik No.: TMOS2074
Unit Pack: 2000
MOQ: 2000
package: PWDI3333-8
Packaging: REEL
In Stock
0.1004 $
200.80 $

Prices

2,000 0.1004 $
4,000 0.0947 $
6,000 0.0889 $
8,000 0.0803 $
12,000 0.0775 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
10.5 A
RDS(on)at 10V
11 mOhm
Package
PWDI3333-8
Q(g)
12.5 nC
P(tot)
2.2 W
R(thJC)
11 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?