Cart

DMG4N60SJ3

DIODES INC DMG4N60SJ3

image shown is a representation only

DIODES INC

N-CH 650V 3A 2500mOhm TO251
Supplier: Diodes Incorporated
Matchcode: DMG4N60SJ3
Rutronik No.: TMOS1294
Unit Pack: 7500
MOQ: 7500
package: TO251
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 02/08/2019
0.3533 $
2,649.75 $

Prices

7,500 0.3533 $
15,000 0.313 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
2500 mOhm
Package
TO251
Q(g)
14.3 nC
P(tot)
41 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?