Cart

DMG4N60SCT

DIODES INC DMG4N60SCT

image shown is a representation only

DIODES INC

N-CH 650V 4.5A 2,5Ohm TO220AB
Supplier: Diodes Incorporated
Matchcode: DMG4N60SCT
Rutronik No.: TMOS2298
Unit Pack: 50
MOQ: 5000
package: TO220AB
Packaging: TUBE
On request
0.3668 $
1,834.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
2500 mOhm
Package
TO220AB
Q(g)
14.3 nC
P(tot)
113 W
R(thJC)
1.1 K/W
Automotive
NO
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?