Cart

DMG4800LSD-13

DIODES INC DMG4800LSD-13

image shown is a representation only

DIODES INC

DUAL 30V 9,8A 16mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMG4800LSD-13
Rutronik No.: TMOSP11371
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1586 $
396.50 $

Prices

2,500 0.1586 $
5,000 0.1561 $
10,000 0.1535 $
15,000 0.151 $
20,000 0.1483 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
9.8 A
RDS(on)at 10V
16 mOhm
Package
SO-8
Q(g)
8.6 nC
P(tot)
1.5 W
R(thJC)
14.5 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?