Cart

DMG3N60SCT

DIODES INC DMG3N60SCT

image shown is a representation only

DIODES INC

N-CH 600V 3,3A 3500mOhm TO220AB
Supplier: Diodes Incorporated
Matchcode: DMG3N60SCT
Rutronik No.: TMOS2377
Unit Pack: 50
MOQ: 50
package: TO220AB
Packaging: TUBE
On request
0.5103 $
25.52 $

Prices

50 0.5103 $
100 0.4811 $
200 0.452 $
400 0.4082 $
800 0.3937 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3.3 A
RDS(on)at 10V
3500 mOhm
Package
TO220AB
Q(g)
12.6 nC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?