Cart

DMG1013UWQ-13

DIODES INC

P-CH 20V 0,82A 500mOhm at 4,5V
Supplier: Diodes Incorporated
Matchcode: DMG1013UWQ-13
Rutronik No.: TMOS2821
Unit Pack: 10000
MOQ: 10000
package: SOT323
Packaging: REEL
Soon available
0.053 $
530.00 $

Prices

10,000 0.053 $
20,000 0.0497 $
30,000 0.0467 $
40,000 0.0422 $
60,000 0.0407 $

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.82 A
Package
SOT323
P(tot)
0.31 W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?