- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
N/P-Ch Fet 60V 40mOhm 6,5A SO-8
Supplier:
DIODES INC
Matchcode:
DMC6040SSD-13
Rutronik No.:
TMOS2290
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
6.5 A
- RDS(on)at 10V
-
40 mOhm
- Q(g)
-
20.8 nC
- P(tot)
-
1.56 W
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N/P-CH 60V 30A 12mOhm PPAKSO8L
package:
PPAK SO-8L
Packaging:
REEL
Best Choice
N+P CH FET 60V 0,5/0,36A...
package:
SOT-563
Packaging:
REEL
N+P CHAN.FET 60/-50V SOT363
package:
SOT-363
Packaging:
REEL
N+P CH FET 60V 0,5/0,36A...
package:
SOT-563
Packaging:
REEL
N/P-CH 60V 4,7/3,9A 55/105mOhm
package:
SO-8
Packaging:
REEL
NPCH 60/-50V 0,12/-0,13A...
package:
SOT-363
Packaging:
REEL
N/P-CH 60V 8,5A 46/50mOhm...
package:
HSOP8G
Packaging:
REEL
H-Br 60V 1A 650mOhm SO-8
package:
SO-8
Packaging:
REEL
CMOS 60V 5A 45mOhm SO-8
package:
SO-8
Packaging:
REEL
CMOS 60V 5A 55mOhm SO-8
package:
SO-8
Packaging:
REEL
Previous
Next