Cart

DMC4029SSD-13

DIODES INC DMC4029SSD-13

image shown is a representation only

DIODES INC

P/N-CH 40V 7A -5A 24mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: DMC4029SSD-13
Rutronik No.: TMOSP11099
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2701 $
675.25 $

Prices

2,500 0.2701 $
5,000 0.2657 $
10,000 0.2614 $
15,000 0.2569 $
20,000 0.2526 $

Parameter

Configuartion
P+P-CH
V(DS)
40 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
24 mOhm
Package
SO-8
Q(g)
19.1 nC
P(tot)
1.8 W
R(thJC)
11.8 K/W
Logic level
NO
Automotive
NO
Technology
Enhancemen
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?