Cart

DMC4028SSD-13

DIODES INC DMC4028SSD-13

image shown is a representation only

DIODES INC

P/N-CH MFET 40V 28mOhm 7,2A SO8
Supplier: Diodes Incorporated
Matchcode: DMC4028SSD-13
Rutronik No.: TMOSP10638
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2834 $
708.50 $

Prices

2,500 0.2834 $
5,000 0.2788 $
10,000 0.2742 $
15,000 0.2695 $
20,000 0.265 $

Parameter

Configuartion
N/P-CH
V(DS)
+/- 40 V
I(D)at Tc=25°C
-5,2/7,2 A
RDS(on)at 10V
26 mOhm
Package
SO-8
Q(g)
2.3 nC
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?