- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
N/P-CH 30V 15A 21mOhm PDI3333-8
Supplier:
DIODES INC
Matchcode:
DMC3025LDV-13
Rutronik No.:
TMOS2993
Unit Pack: 3000
MOQ: 3000
package: PwDI3x3
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
15 A
- RDS(on)at 10V
-
21 mOhm
- Q(g)
-
9.5 nC
- P(tot)
-
1 W
- R(thJC)
-
15 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
PwDI3x3
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N/P-CH 30V 15A 25mOhm...
package:
PwDI3x3
Packaging:
REEL
N/P-CH 30V SO-8
package:
SO-8
Packaging:
REEL
N/P-CH 30V 4A DFN2020-8D
package:
DFN2020-8D
Packaging:
REEL
N+P-CH 30V 8,5A/-7A 21mOhm...
package:
SO-8
Packaging:
REEL
N+P-CH 30V 3,4/-2,8A 60/95mOhm
package:
TSOT26
Packaging:
REEL
CMOS 30V 4/-3A 50/100mOhm
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 6.5/-4.9A 29/58mOhm
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 2,7/-2A 110/200mOhm
package:
MICRO8
Packaging:
REEL
Best Choice
CMOS 30V 3.5/-2.3A 100/250mOhm
package:
SO-8
Packaging:
REEL
Best Choice
N-CH Mosfet SOT23-6L
package:
SOT-23 6L
Packaging:
REEL
Previous
Next