- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
DUAL +/-30V 14A 14mOhm TO252-4
Supplier:
DIODES INC
Matchcode:
DMC3021LK4-13
Rutronik No.:
TMOSP10909
Unit Pack: 2500
MOQ: 2500
package: TO252-4L
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
9.4 A
- RDS(on)at 10V
-
14 mOhm
- Q(g)
-
17.4 nC
- P(tot)
-
2.7 W
- R(thJC)
-
5.5 K/W
- Logic level
-
YES
- Mounting
-
SMD
- Technology
-
DUAL
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO252-4L
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CMOS 30V 6A 47mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30/-30V 32mOhm AECQ SO-8
package:
SO-8
Packaging:
REEL
N/P-CH 30V 3,4/-2,8A 60/95mOhm
package:
TSOT26
Packaging:
REEL
N/P-CH 30V 15A 25mOhm...
package:
PwDI3x3
Packaging:
REEL
N/P MOS 30/-30V 25mOhm SO-8
package:
SO-8
Packaging:
REEL
CMOS 30V 5A 50mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 30V 16A 9mOhm SOP-8L
package:
SO-8
Packaging:
REEL
H-Br 30V 4A 88mOhm SO-8
package:
SO-8
Packaging:
REEL
N+P-CH 30V 7A/5,5A TSMT8
package:
TSMT8
Packaging:
REEL
N+P-CH 30V 9A/8A 16/28,6mOhm
package:
TSMT8
Packaging:
REEL
Previous
Next