Cart

DMC2041UFDB-7

DIODES INC

N+P-CH MOS+ESD 20V 4,7A DFN2020
Supplier: Diodes Incorporated
Matchcode: DMC2041UFDB-7
Rutronik No.: TMOS2069
Unit Pack: 3000
MOQ: 3000
package: DFN2020-6
Packaging: REEL
On request
0.3774 $
1,132.20 $

Prices

3,000 0.3774 $
6,000 0.3559 $
9,000 0.3343 $
12,000 0.2912 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
4.7 A
Package
DFN2020-6
P(tot)
1.4 W
R(thJC)
30 K/W
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?