Cart

DL4005-13-F

DIODES INC DL4005-13-F

image shown is a representation only

DIODES INC

DIODE 1A 600V MELF
Supplier: Diodes Incorporated
Matchcode: DL4005
Rutronik No.: DLGL5709
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0437 $
218.50 $

Prices

5,000 0.0437 $
10,000 0.038 $
20,000 0.0349 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?