- Home
- IGBTs & Modules
- Diodes Incorporated IGBTs & Modules
image shown is a representation only

IGBT 650V 100A 1,85V TO-247
Supplier:
Diodes Incorporated
Matchcode:
DGTD65T50S1PT
Rutronik No.:
IGBT2454
Unit Pack: 30
MOQ: 450
package: TO-247
Packaging: TUBE
- V(CE)
-
650 V
- I(C)
-
100 A
- V(CEsat)
-
1.85 V
- Package
-
TO-247
- Bodydiode
-
YES
- P(tot)
-
375 W
- Automotive
-
NO
- t(r)
-
60 nS
- td(off)
-
328 nS
- td(on)
-
58 nS
- Mounting
-
THT
- Leadfree Defin.
-
10
- Technology
-
FieldStopT
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IGBT 650V 60A 1,85V TO247...
package:
TO247 long
Packaging:
TUBE
Best Choice
IGBT 650V 50A 1.5V TO-247 LL
package:
TO-247 LL
Packaging:
TUBE
IGBT 650V 40A 1,65V TO247-3
package:
TO-247
Packaging:
TUBE
Best Choice
IGBT 650V 40A 1,40V TO247-3
package:
TO-247
Packaging:
TUBE
Topseller
IGBT 650V 30A 1,35V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 30A 1,35V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 20A 1,65V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 50A 1,65V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 75A 1,65V TO247-3
package:
TO-247
Packaging:
TUBE
IGBT 650V 30A 1,4V TO247-3
package:
TO-247
Packaging:
TUBE
Previous
Next