Cart

DGTD65T40S2PT

DIODES INC DGTD65T40S2PT

image shown is a representation only

DIODES INC

IGBT 650V 80A 1,8V TO-247
Supplier: Diodes Incorporated
Matchcode: DGTD65T40S2PT
Rutronik No.: IGBT2601
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
In Stock
1.86 $
55.80 $

Prices

30 1.86 $
60 1.75 $
120 1.72 $
180 1.68 $
330 1.59 $

IGBT 650V 80A 1,8V TO-247 Description

650V FIELD STOP IGBT IN TO247
The DGTD65T40S2PT is produced using advanced Field Stop Trench IGBT Technology, which provides excellent quality and high switching performance.

Application
UPS
Welder
Solar Inverter
IH Cooker

Features
High Speed Switching & Low Power Loss
VCE(sat) = 1.8V @ IC = 40A
trr = 60ns (typ) @ diF/dt = 820A/µs
Eoff = 0.4mJ @ TC=25°C
Maximum Junction Temperature +175°C


Parameter

V(CE)
650 V
I(C)
80 A
V(CEsat)
1.8 V
Package
TO-247
Bodydiode
YES
P(tot)
230 W
Automotive
NO
t(r)
36 nS
td(off)
55 nS
td(on)
6 nS
Mounting
THT
Leadfree Defin.
4
Technology
TRENCH
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?