Cart

DGTD120T40S1PT

DIODES INC DGTD120T40S1PT

image shown is a representation only

DIODES INC

IGBT 1200V 80A 2,0V TO-247
Supplier: Diodes Incorporated
Matchcode: DGTD120T40S1PT
Rutronik No.: IGBT2457
Unit Pack: 1
MOQ: 450
package: TO-247
Packaging: TUBE
On request
4.21 $
1,894.50 $

Parameter

V(CE)
1200 V
I(C)
80 A
V(CEsat)
2.0 V
Package
TO-247
Bodydiode
YES
P(tot)
357 W
Automotive
NO
t(r)
55 nS
td(off)
55 nS
td(on)
65 nS
Mounting
THT
Leadfree Defin.
10
Technology
FieldStopT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?