Cart

DGD21032S8-13

DIODES INC DGD21032S8-13

image shown is a representation only

DIODES INC

HB-GATE DRIVER 600mA 600V SO-8
Supplier: Diodes Incorporated
Matchcode: DGD21032S8-13
Rutronik No.: ICGDRV1147
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
On request
0.5065 $
1,266.25 $

Prices

2,500 0.5065 $
5,000 0.4753 $
7,500 0.4597 $
10,000 0.4247 $

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.6 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.68 µS
t(off)
0.150 µS
Technology
CIPOS
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?