Cart

DFLZ9V1-7

DIODES INC DFLZ9V1-7

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 9,1V 5% POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLZ9V1
Rutronik No.: DZ11175
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1339 $
401.70 $

Prices

3,000 0.1339 $
6,000 0.1245 $
9,000 0.1184 $
12,000 0.1071 $
18,000 0.0984 $

Parameter

U(Z)
9.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
100 mA
Package
SMF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?