Cart

DFLZ20-7

DIODES INC DFLZ20-7

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 20V 5% POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLZ20
Rutronik No.: DZ11452
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.106 $
318.00 $

Prices

3,000 0.106 $
12,000 0.0915 $
51,000 0.0814 $

Parameter

U(Z)
20 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
POWERDI123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?