Cart

DFLZ13-7

DIODES INC DFLZ13-7

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 13V 5% POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLZ13
Rutronik No.: DZ8668
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1379 $
413.70 $

Prices

3,000 0.1379 $
6,000 0.1283 $
9,000 0.1221 $
12,000 0.1103 $
15,000 0.1014 $

Parameter

U(Z)
13 V
P(tot)
1 W
Tolerance
5 %
I(Z)
50 mA
Package
POWERDI123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?