Cart

DFLT5V0A-7

DIODES INC DFLT5V0A-7

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,225KW 7V SMF
Supplier: Diodes Incorporated
Matchcode: DFLT5V0A
Rutronik No.: DTRL9639
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1633 $
489.90 $

Prices

3,000 0.1633 $
6,000 0.1563 $
9,000 0.1528 $
12,000 0.1446 $
18,000 0.1376 $

Parameter

Package
SMF
PowerDissipati
0.225 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
DFLT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?