Cart

DFLT33A-7

DIODES INC DFLT33A-7

image shown is a representation only

DIODES INC

TVS-DIODE UNI 225W 39V PDI123
Supplier: Diodes Incorporated
Matchcode: DFLT33A-7
Rutronik No.: DTRL11433
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1667 $
500.10 $

Prices

3,000 0.1667 $
6,000 0.1596 $
9,000 0.156 $
12,000 0.1477 $
18,000 0.1405 $

Parameter

Package
SMF
PowerDissipati
0.225 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
DFLT
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?