Cart

DFLT27A-7

DIODES INC DFLT27A-7

image shown is a representation only

DIODES INC

TVS-DIODE UNI 225W 32V PDI123
Supplier: Diodes Incorporated
Matchcode: DFLT27A
Rutronik No.: DTRL8883
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.166 $
498.00 $

Prices

3,000 0.166 $
6,000 0.1589 $
9,000 0.1553 $
12,000 0.147 $
18,000 0.1399 $

Parameter

Package
SMF
PowerDissipati
0.225 kW
Application
UNIDIRECTI
Breakdown-V(BR)
32 V
Automotive
NO
Clamping voltag
43.7 V
Stand-off V Vwm
27 V
Serie
DFLT
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?