Cart

DFLS240-7

DIODES INC

SCHOTTKY-DIODE 40V 2A POWDI123
Supplier: Diodes Incorporated
Matchcode: DFLS240-7
Rutronik No.: DSKYS5301
Unit Pack: 3000
MOQ: 3000
package: POWERDI123
Packaging: REEL
On request
0.2007 $
602.10 $

Prices

3,000 0.2007 $
6,000 0.1921 $
9,000 0.1878 $
12,000 0.1777 $
18,000 0.1691 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
40 A
Automotive
NO
Package
POWERDI123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?