Cart

DFLS130-7

DIODES INC

SCHOTTKY-DIODE 1A 30V PDI123
Supplier: Diodes Incorporated
Matchcode: DFLS130
Rutronik No.: DSKY4867
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1342 $
402.60 $

Prices

3,000 0.1342 $
6,000 0.1284 $
9,000 0.1255 $
12,000 0.1188 $
15,000 0.1131 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.36 V
Mounting
SMT
Technology
Schottky
I(FSM)
35 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?