Cart

DFLR1200-7

DIODES INC DFLR1200-7

image shown is a representation only

DIODES INC

DIODE 200V 1A POWERDI123
Supplier: Diodes Incorporated
Matchcode: DFLR1200
Rutronik No.: DLGL3615
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.0795 $
238.50 $

Prices

3,000 0.0795 $
6,000 0.074 $
9,000 0.0704 $
15,000 0.0637 $
21,000 0.0585 $

Parameter

I(F)
1 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
25 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?