Cart

DF10M

DIODES INC

BRIDGE-RECT. 1A 1000V DFM
Supplier: Diodes Incorporated
Matchcode: DF10M
Rutronik No.: BG3851
Unit Pack: 50
MOQ: 50
package: DFM
Packaging: TUBE
On request
0.247 $
12.35 $

Prices

50 0.247 $
150 0.2297 $
300 0.2186 $
600 0.1976 $
1,300 0.1815 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?