Cart

DF02S-T

DIODES INC

BRIDGE-RECT. 1A 200V DFS
Supplier: Diodes Incorporated
Matchcode: DF02S-T
Rutronik No.: BG4364
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
Best Choice
In Stock
0.203 $
304.50 $

Prices

1,500 0.203 $
3,000 0.1883 $
4,500 0.1792 $
6,000 0.162 $
10,500 0.1488 $

Parameter

I(F)
1 A
U(RRM)
200 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?