Cart

DF005S-T

DIODES INC

BRIDGE-RECTIFIER 1A 50V DFS
Supplier: Diodes Incorporated
Matchcode: DF005S
Rutronik No.: BG3716
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.18 $
270.00 $

Prices

1,500 0.18 $
3,000 0.1627 $
4,500 0.1438 $
6,000 0.1168 $
10,500 0.1096 $

Parameter

I(F)
1 A
U(RRM)
50 V
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?