Cart

DESD5V0S1BB-7

DIODES INC DESD5V0S1BB-7

image shown is a representation only

DIODES INC

ESD Protection 5V SOD523
Supplier: Diodes Incorporated
Matchcode: DESD5V0S1BB-7
Rutronik No.: DTRL9928
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0374 $
9,000 0.0365 $
15,000 0.0346 $
24,000 0.0329 $

Parameter

Package
SOD523
PowerDissipati
0.13 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
5 V
Serie
DESD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?