Cart

DESD3V3S1BL-7B

DIODES INC DESD3V3S1BL-7B

image shown is a representation only

DIODES INC

ESD PROT. 1CH 35W 5V X1DFN10062
Supplier: Diodes Incorporated
Matchcode: DESD3V3S1BL
Rutronik No.: DTRL10433
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
On request
0.2079 $
2,079.00 $

Prices

10,000 0.2079 $
20,000 0.1934 $
30,000 0.1663 $
40,000 0.1414 $

Parameter

Package
DFN1006-2
PowerDissipati
0.035 kW
Application
BIDIRECTIO
Breakdown-V(BR)
5 V
Automotive
NO
Clamping voltag
5.8 V
Stand-off V Vwm
3.3 V
Serie
DESD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?