Cart

DESD34VS2SO-7

DIODES INC DESD34VS2SO-7

image shown is a representation only

DIODES INC

ESD Protection 2-CH 36V SOT23
Supplier: Diodes Incorporated
Matchcode: DESD34VS2SO
Rutronik No.: DTRL10417
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1117 $
335.10 $

Prices

3,000 0.1117 $
6,000 0.1071 $
9,000 0.10 $

Parameter

Package
SOT23
PowerDissipati
0.35 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
43 V
Stand-off V Vwm
34 V
Serie
DESD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?