Cart

DESD1P0RFW-7

DIODES INC DESD1P0RFW-7

image shown is a representation only

DIODES INC

ESD Protection 70V SOT323
Supplier: Diodes Incorporated
Matchcode: DESD1P0RFW-7
Rutronik No.: DTRL10430
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2017
0.0762 $
228.60 $

Prices

3,000 0.0762 $
6,000 0.073 $
9,000 0.0713 $
12,000 0.0675 $
18,000 0.0642 $
Article with this quantity is not orderable.

Parameter

Package
SOT323
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
70 V
Automotive
NO
Clamping voltag
8 V
Serie
DESD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?