Cart

DDZX5V1B-7

DIODES INC DDZX5V1B-7

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 5,1V 3% SOT23
Supplier: Diodes Incorporated
Matchcode: DDZX5V1B
Rutronik No.: DZ9008
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.041 $
123.00 $

Prices

3,000 0.041 $
6,000 0.0384 $
9,000 0.0366 $
18,000 0.033 $
27,000 0.0304 $

Parameter

U(Z)
5.1 V
P(tot)
0.3 W
Tolerance
3 %
I(Z)
20 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?