DDZX43-7

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: DDZX43-7
Rutronik No.: DZ11479
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- U(Z)
- 43 V
- P(tot)
- 0.3 W
- Tolerance
- 3 %
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks