Cart

DDZ9700T

DIODES INC DDZ9700T

image shown is a representation only

DIODES INC

Z-DIODE 0,15W 13V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: DDZ9700T
Rutronik No.: DZ11552
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.081 $
243.00 $

Prices

3,000 0.081 $
6,000 0.0753 $
9,000 0.0717 $
15,000 0.0648 $
21,000 0.0595 $

Parameter

U(Z)
13 V
P(tot)
0.15 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?