Cart

DDZ9694Q-7

DIODES INC DDZ9694Q-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 8,2V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ9694Q
Rutronik No.: DZ11147
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0432 $
129.60 $

Prices

3,000 0.0432 $
6,000 0.0401 $
9,000 0.0382 $
15,000 0.0345 $
27,000 0.0317 $

Parameter

U(Z)
8.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?