Cart

DDZ9694-7

DIODES INC DDZ9694-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 8,2V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ9694
Rutronik No.: DZ1249
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.031 $
93.00 $

Prices

3,000 0.031 $
6,000 0.0282 $
12,000 0.0268 $
18,000 0.02 $
30,000 0.0223 $

Parameter

U(Z)
8.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?