Cart

DDZ9691-7

DIODES INC DDZ9691-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 6,2V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ9691
Rutronik No.: DZ8937
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.03 $
90.00 $

Prices

3,000 0.03 $
6,000 0.0322 $
12,000 0.0306 $
18,000 0.02 $
30,000 0.0254 $

Parameter

U(Z)
6.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?