Cart

DDZ9685-7

DIODES INC DDZ9685-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 3,6V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ9685
Rutronik No.: DZ8968
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.032 $
96.00 $

Prices

3,000 0.032 $
6,000 0.0288 $
12,000 0.0274 $
18,000 0.02 $
30,000 0.0227 $

Parameter

U(Z)
3.6 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?