Cart

DDZ8V2CQ-7

DIODES INC DDZ8V2CQ-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 8,2V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ8V2CQ
Rutronik No.: DZ11015
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0423 $
126.90 $

Prices

3,000 0.0423 $
6,000 0.0393 $
9,000 0.0374 $
15,000 0.0338 $
27,000 0.031 $

Parameter

U(Z)
8.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?