Cart

DDZ8V2CQ-7

DIODES INC DDZ8V2CQ-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 8,2V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ8V2CQ
Rutronik No.: DZ11015
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0292 $
87.60 $

Prices

3,000 0.0292 $
12,000 0.0263 $
30,000 0.0244 $

Parameter

U(Z)
8.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?